


CBS-TM-14-19 | |
|---|---|
DigiKey Part Number | CBS-TM-14-19-ND |
Manufacturer | |
Manufacturer Product Number | CBS-TM-14-19 |
Description | BRD SPT SNAP LOCK THR STUD 7/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Threaded Stud Nylon 0.875" (22.23mm) 7/8" |
Datasheet | Datasheet |
EDA/CAD Models | CBS-TM-14-19 Models |
Category | Between Board Height 0.875" (22.23mm) 7/8" |
Manufacturer Essentra Components | Length - Overall 1.575" (40.00mm) |
Series | Support Hole Diameter 0.157" (3.99mm) |
Packaging Bag | Support Panel Thickness 0.062" (1.57mm) 1/16" |
Part Status Active | Features 6-32 Thread |
Holding Type Snap Lock | Material Nylon |
Mounting Type Threaded Stud | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,38193 € | 381,93 € |
| Unit Price without VAT: | 0,38193 € |
|---|---|
| Unit Price with VAT: | 0,46214 € |

