Board Support Snap Lock / Threaded Stud Nylon 0.875" (22.23mm) 7/8"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Threaded Stud Nylon 0.875" (22.23mm) 7/8"
Supporting your Project: Printed Circuit Board Solutions

CBS-TM-14-01

DigiKey Part Number
CBS-TM-14-01-ND
Manufacturer
Manufacturer Product Number
CBS-TM-14-01
Description
BRD SPT SNAP LOCK THR STUD 7/8"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Threaded Stud Nylon 0.875" (22.23mm) 7/8"
Datasheet
 Datasheet
EDA/CAD Models
CBS-TM-14-01 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Threaded Stud
Between Board Height
0.875" (22.23mm) 7/8"
Length - Overall
1.575" (40.00mm)
Support Hole Diameter
0.157" (3.99mm)
Support Panel Thickness
0.062" (1.57mm) 1/16"
Mounting Hole Diameter
-
Mounting Panel Thickness
-
Features
6-32 Thread
Material
Nylon
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.022
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,55000 €0,55 €
50,45600 €2,28 €
100,42400 €4,24 €
250,38720 €9,68 €
500,36260 €18,13 €
1000,34060 €34,06 €
2500,31524 €78,81 €
5000,29834 €149,17 €
1.0000,28323 €283,23 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,66550 €