Board Support Snap Lock / Snap Lock Nylon 0.335" (8.51mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Board Support Snap Lock / Snap Lock Nylon 0.335" (8.51mm)
Supporting your Project: Printed Circuit Board Solutions

CBRLDS030A

DigiKey Part Number
RPC5875-ND
Manufacturer
Manufacturer Product Number
CBRLDS030A
Description
BOARD SPT SNAP LOCK NYLON 8.51MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Board Support Snap Lock / Snap Lock Nylon 0.335" (8.51mm)
Datasheet
 Datasheet
EDA/CAD Models
CBRLDS030A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bag
Part Status
Active
Holding Type
Snap Lock
Mounting Type
Snap Lock
Between Board Height
0.335" (8.51mm)
Length - Overall
-
Support Hole Diameter
0.157" (3.99mm)
Mounting Hole Diameter
0.216" (5.49mm)
Features
-
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.939
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,54000 €0,54 €
50,45000 €2,25 €
100,41800 €4,18 €
250,38160 €9,54 €
500,35740 €17,87 €
1000,33570 €33,57 €
2500,31056 €77,64 €
5000,29392 €146,96 €
1.0000,27903 €279,03 €
Manufacturers Standard Package
Unit Price without VAT:0,54000 €
Unit Price with VAT:0,65340 €