



CBABS335A | |
|---|---|
DigiKey Part Number | RPC3302-ND |
Manufacturer | |
Manufacturer Product Number | CBABS335A |
Description | BRD SPT SNAP LOCK ADHESIVE 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Adhesive Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Adhesive | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | - | |
Support Hole Diameter | 0.100" (2.54mm) | |
Support Panel Thickness | 0.064" (1.63mm) | |
Mounting Hole Diameter | - | |
Mounting Panel Thickness | - | |
Features | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,17000 € | 1,17 € |
| 5 | 0,98400 € | 4,92 € |
| 10 | 0,92000 € | 9,20 € |
| 25 | 0,84320 € | 21,08 € |
| 50 | 0,79280 € | 39,64 € |
| 100 | 0,74790 € | 74,79 € |
| 250 | 0,69572 € | 173,93 € |
| 500 | 0,66106 € | 330,53 € |
| 1.000 | 0,63005 € | 630,05 € |
| Unit Price without VAT: | 1,17000 € |
|---|---|
| Unit Price with VAT: | 1,41570 € |

