


ASK-3 | |
|---|---|
DigiKey Part Number | RPC1817-ND |
Manufacturer | |
Manufacturer Product Number | ASK-3 |
Description | CBL CLIP BENDABLE ADHESIVE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Clip, Bendable Silver Adhesive 0.234" (5.94mm) |
Datasheet | Datasheet |
EDA/CAD Models | ASK-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Clip, Bendable | |
Type Attributes | - | |
Opening Size | 0.234" (5.94mm) | |
Mounting Type | Adhesive | |
Material | Aluminum | |
Color | Silver | |
Length | 0.660" (16.76mm) | |
Width | 0.440" (11.18mm) | |
Height | 0.375" (9.53mm) | |
Panel Hole Size | - | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | Polyurethane Based (RMS-99) | |
Features | - | |
Screw Size | - | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 10 | 0,33300 € | 3,33 € |
| 25 | 0,31200 € | 7,80 € |
| 50 | 0,29700 € | 14,85 € |
| 100 | 0,28280 € | 28,28 € |
| 250 | 0,26504 € | 66,26 € |
| 500 | 0,25236 € | 126,18 € |
| 1.000 | 0,24031 € | 240,31 € |
| 2.500 | 0,22525 € | 563,12 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

