Cable Clamp, P-Type Silver Fastener 0.875" (22.22mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Clamp, P-Type Silver Fastener 0.875" (22.22mm)
Supporting your Project: Printed Circuit Board Solutions

AL14

DigiKey Part Number
RP830-ND
Manufacturer
Manufacturer Product Number
AL14
Description
CBL CLAMP P-TYPE SILVER FASTENER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Cable Clamp, P-Type Silver Fastener 0.875" (22.22mm)
Datasheet
 Datasheet
EDA/CAD Models
AL14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Type
Clamp, P-Type
Type Attributes
-
Opening Size
0.875" (22.22mm)
Mounting Type
Fastener
Material
Aluminum
Color
Silver
Length
-
Width
0.500" (12.70mm)
Height
-
Panel Hole Size
0.204" (5.18mm)
Material Thickness
0.063" (1.60mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
0.900" (22.86mm)
Panel Thickness
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,94000 €0,94 €
100,79400 €7,94 €
250,74440 €18,61 €
500,70860 €35,43 €
1000,67480 €67,48 €
2500,63248 €158,12 €
5000,60224 €301,12 €
1.0000,57349 €573,49 €
2.5000,53758 €1.343,95 €
Manufacturers Standard Package
Unit Price without VAT:0,94000 €
Unit Price with VAT:1,13740 €