Hole Plug 0.630" (16.00mm) Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62PPM16BM35B

DigiKey Part Number
145-62PPM16BM35B-ND
Manufacturer
Manufacturer Product Number
62PPM16BM35B
Description
HOLE PLUG 0.630" NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 0.630" (16.00mm) Nylon Black
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Essentra Components
Material
Nylon
Series
Hole Diameter
0.630" (16.00mm)
Packaging
Bulk
Flange Diameter
0.787" (20.00mm)
Part Status
Active
Panel Thickness
0.031" ~ 0.138" (0.80mm ~ 3.50mm)
Type
Body Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 28
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,25000 €0,25 €
100,21500 €2,15 €
250,20160 €5,04 €
500,19200 €9,60 €
1000,18270 €18,27 €
2500,17132 €42,83 €
5000,16310 €81,55 €
1.0000,15531 €155,31 €
2.5000,14558 €363,95 €
Manufacturers Standard Package
Unit Price without VAT:0,25000 €
Unit Price with VAT:0,30250 €