
62PP025BG06B | |
|---|---|
DigiKey Part Number | 145-62PP025BG06B-ND |
Manufacturer | |
Manufacturer Product Number | 62PP025BG06B |
Description | HOLE PLUG 0.250" NYLON BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.250" (6.35mm) 1/4" Nylon Black |
Datasheet | Datasheet |
EDA/CAD Models | 62PP025BG06B Models |
Category | Color Black |
Manufacturer Essentra Components | Material Nylon |
Series | Hole Diameter 0.250" (6.35mm) 1/4" |
Packaging Bulk | Flange Diameter 0.422" (10.72mm) |
Part Status Active | Panel Thickness 0.031" ~ 0.062" (0.79mm ~ 1.58mm) |
Type Body Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,11000 € | 2,75 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09960 € | 9,96 € |
| 250 | 0,09340 € | 23,35 € |
| 500 | 0,08892 € | 44,46 € |
| 1.000 | 0,08466 € | 84,66 € |
| 3.000 | 0,07834 € | 235,02 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

