Hole Plug 0.625" (15.88mm) 5/8" Nylon Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62MPS0625

DigiKey Part Number
145-62MPS0625-ND
Manufacturer
Manufacturer Product Number
62MPS0625
Description
HOLE PLUG 0.625" NYLON BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Hole Plug 0.625" (15.88mm) 5/8" Nylon Black
EDA/CAD Models
62MPS0625 Models
Product Attributes
Filter Similar Products
Category
Color
Black
Manufacturer
Essentra Components
Material
Nylon
Series
Hole Diameter
0.625" (15.88mm) 5/8"
Packaging
Bulk
Flange Diameter
0.718" (18.24mm)
Part Status
Active
Panel Thickness
0.063" (1.59mm) 1/16"
Type
Body Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 95
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10500 €1,05 €
250,09840 €2,46 €
500,09360 €4,68 €
1000,08920 €8,92 €
2500,08364 €20,91 €
5000,07962 €39,81 €
1.0000,07581 €75,81 €
3.0000,07015 €210,45 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €