


50M080125P016 | |
|---|---|
DigiKey Part Number | RPC6994-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125P016 |
Description | MACH SCREW PAN PHILLIPS M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125P016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.630" (16.00mm) | |
Head Height | 0.228" (5.80mm) | |
Length - Below Head | 0.630" (16.00mm) | |
Length - Overall | 0.858" (21.80mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,53000 € | 0,53 € |
| 5 | 0,43600 € | 2,18 € |
| 10 | 0,40600 € | 4,06 € |
| 25 | 0,37040 € | 9,26 € |
| 50 | 0,34660 € | 17,33 € |
| 100 | 0,32560 € | 32,56 € |
| 250 | 0,30120 € | 75,30 € |
| 500 | 0,28500 € | 142,50 € |
| 1.000 | 0,27054 € | 270,54 € |
| Unit Price without VAT: | 0,53000 € |
|---|---|
| Unit Price with VAT: | 0,64130 € |

