
50M080125J050 | |
|---|---|
DigiKey Part Number | 145-50M080125J050-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125J050 |
Description | BOLT HEX HEAD HEX SOCKET M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125J050 Models |
Category | Drive Type Hex Socket |
Manufacturer Essentra Components | Thread Size M8x1.25 |
Series | Head Diameter 0.512" (13.00mm) |
Packaging Bulk | Length - Below Head 1.969" (50.00mm) |
Part Status Active | Length - Overall 2.205" (56.00mm) |
Type Bolt | Material Nylon |
Screw Head Type Hex Head | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,35600 € | 1,78 € |
| 10 | 0,33000 € | 3,30 € |
| 25 | 0,30040 € | 7,51 € |
| 50 | 0,28100 € | 14,05 € |
| 100 | 0,26360 € | 26,36 € |
| 250 | 0,24356 € | 60,89 € |
| 500 | 0,23024 € | 115,12 € |
| 1.000 | 0,21831 € | 218,31 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,50820 € |

