
50M080125H030 | |
|---|---|
DigiKey Part Number | 145-50M080125H030-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125H030 |
Description | MACH SCREW FLAT SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Flat Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125H030 Models |
Category | Thread Size M8x1.25 |
Manufacturer Essentra Components | Head Diameter 0.681" (17.30mm) |
Series | Head Height 0.181" (4.60mm) |
Packaging Bulk | Length - Below Head 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.181" (30.00mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Flat Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 5 | 0,33600 € | 1,68 € |
| 10 | 0,31300 € | 3,13 € |
| 25 | 0,28440 € | 7,11 € |
| 50 | 0,26600 € | 13,30 € |
| 100 | 0,24960 € | 24,96 € |
| 250 | 0,23048 € | 57,62 € |
| 500 | 0,21782 € | 108,91 € |
| 1.000 | 0,20647 € | 206,47 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,49610 € |

