
50M080125D070 | |
|---|---|
DigiKey Part Number | 145-50M080125D070-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125D070 |
Description | BOLT CHEESE HEAD SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125D070 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M8x1.25 | |
Head Diameter | 0.512" (13.00mm) | |
Head Height | 0.197" (5.00mm) | |
Length - Below Head | 2.756" (70.00mm) | |
Length - Overall | 2.953" (75.00mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,02000 € | 1,02 € |
| 5 | 0,85800 € | 4,29 € |
| 10 | 0,80000 € | 8,00 € |
| 25 | 0,73280 € | 18,32 € |
| 50 | 0,68880 € | 34,44 € |
| 100 | 0,64930 € | 64,93 € |
| 250 | 0,60348 € | 150,87 € |
| Unit Price without VAT: | 1,02000 € |
|---|---|
| Unit Price with VAT: | 1,23420 € |

