


50M080125D010 | |
|---|---|
DigiKey Part Number | RPC7009-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125D010 |
Description | BOLT CHEESE HEAD SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125D010 Models |
Category | Thread Size M8x1.25 |
Manufacturer Essentra Components | Head Diameter 0.512" (13.00mm) |
Series | Head Height 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.591" (15.00mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,52000 € | 0,52 € |
| 5 | 0,42800 € | 2,14 € |
| 10 | 0,39900 € | 3,99 € |
| 25 | 0,36360 € | 9,09 € |
| 50 | 0,34020 € | 17,01 € |
| 100 | 0,31950 € | 31,95 € |
| 250 | 0,29548 € | 73,87 € |
| 500 | 0,27958 € | 139,79 € |
| 1.000 | 0,26536 € | 265,36 € |
| Unit Price without VAT: | 0,52000 € |
|---|---|
| Unit Price with VAT: | 0,62920 € |

