


50M080125D025 | |
|---|---|
DigiKey Part Number | RPC7008-ND |
Manufacturer | |
Manufacturer Product Number | 50M080125D025 |
Description | BOLT CHEESE HEAD SLOTTED M8X1.25 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M8x1.25 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M080125D025 Models |
Category | Thread Size M8x1.25 |
Manufacturer Essentra Components | Head Diameter 0.512" (13.00mm) |
Series | Head Height 0.197" (5.00mm) |
Packaging Bulk | Length - Below Head 0.984" (25.00mm) |
Part Status Active | Length - Overall 1.181" (30.00mm) |
Type Bolt | Material Nylon |
Screw Head Type Cheese Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 5 | 0,30000 € | 1,50 € |
| 10 | 0,27700 € | 2,77 € |
| 25 | 0,25200 € | 6,30 € |
| 50 | 0,23540 € | 11,77 € |
| 100 | 0,22070 € | 22,07 € |
| 250 | 0,20368 € | 50,92 € |
| 500 | 0,19234 € | 96,17 € |
| 1.000 | 0,18224 € | 182,24 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,43560 € |

