
50M060100R005 | |
|---|---|
DigiKey Part Number | 145-50M060100R005-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100R005 |
Description | SET SCREW - SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Set Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100R005 Models |
Category | Thread Size M6x1 |
Manufacturer Essentra Components | Head Diameter 0.161" (4.10mm) |
Series | Length - Below Head 0.197" (5.00mm) |
Packaging Bulk | Length - Overall 0.256" (6.50mm) |
Part Status Active | Material Nylon |
Type Set Screw | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 5 | 0,12800 € | 0,64 € |
| 10 | 0,11700 € | 1,17 € |
| 25 | 0,10560 € | 2,64 € |
| 50 | 0,09840 € | 4,92 € |
| 100 | 0,09190 € | 9,19 € |
| 250 | 0,08428 € | 21,07 € |
| 500 | 0,07924 € | 39,62 € |
| 1.000 | 0,07473 € | 74,73 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,18150 € |

