
50M060100D025 | |
|---|---|
DigiKey Part Number | 145-50M060100D025-ND |
Manufacturer | |
Manufacturer Product Number | 50M060100D025 |
Description | BOLT CHEESE HEAD SLOTTED M6X1 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M6x1 Cheese Head Bolt Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M060100D025 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Cheese Head | |
Drive Type | Slotted | |
Features | - | |
Thread Size | M6x1 | |
Head Diameter | 0.394" (10.00mm) | |
Head Height | 0.154" (3.90mm) | |
Length - Below Head | 0.984" (25.00mm) | |
Length - Overall | 1.138" (28.90mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 5 | 0,17200 € | 0,86 € |
| 10 | 0,16000 € | 1,60 € |
| 25 | 0,14440 € | 3,61 € |
| 50 | 0,13480 € | 6,74 € |
| 100 | 0,12590 € | 12,59 € |
| 250 | 0,11572 € | 28,93 € |
| 500 | 0,10896 € | 54,48 € |
| 1.000 | 0,10294 € | 102,94 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

