
50M050080F010 | |
|---|---|
DigiKey Part Number | 145-50M050080F010-ND |
Manufacturer | |
Manufacturer Product Number | 50M050080F010 |
Description | MACH SCREW PAN SLOTTEDM5X0.8 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M5x0.8 Pan Head Machine Screw Slotted Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 50M050080F010 Models |
Category | Thread Size M5x0.8 |
Manufacturer Essentra Components | Head Diameter 0.315" (8.00mm) |
Series | Head Height 0.122" (3.10mm) |
Packaging Bulk | Length - Below Head 0.394" (10.00mm) |
Part Status Active | Length - Overall 0.516" (13.10mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Pan Head | Base Product Number |
Drive Type Slotted |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 5 | 0,11200 € | 0,56 € |
| 10 | 0,10300 € | 1,03 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08640 € | 4,32 € |
| 100 | 0,08050 € | 8,05 € |
| 250 | 0,07376 € | 18,44 € |
| 500 | 0,06930 € | 34,65 € |
| 1.000 | 0,06532 € | 65,32 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

