Heat Shrink Tubing, Flexible 0.240" (6.10mm) 3 to 1 Clear 246.1' (75.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

496013

DigiKey Part Number
496013-ND
Manufacturer
Manufacturer Product Number
496013
Description
3:1 HEAT SHRINK TUBING CLEAR
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 0.240" (6.10mm) 3 to 1 Clear 246.1' (75.0m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Part Status
Active
Type
Shrinkage Ratio
Length
246.1' (75.0m)
Inner Diameter - Supplied
0.240" (6.10mm)
Inner Diameter - Recovered
0.079" (2.01mm)
Recovered Wall Thickness
0.039" (0.99mm)
Material
Features
Adhesive Lined
Color
Operating Temperature
-55°C ~ 125°C
Shrink Temperature
80°C
Storage/Refrigeration Temperature
-
Shelf Life
-
Shelf Life Start
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1552,44000 €552,44 €
Manufacturers Standard Package
Unit Price without VAT:552,44000 €
Unit Price with VAT:668,45240 €
Alternate Color
3:1 HEAT SHRINK TUBING BLACK
In-Stock: 0
Unit Price: 379,77000 €
3:1 ADHESIVE LINED HST RED
In-Stock: 0
Unit Price: 694,22000 €
3:1 ADHESIVE LINED HST BLUE
In-Stock: 0
Unit Price: 694,22000 €
3:1 ADHESIVE LINED HST WHITE
In-Stock: 0
Unit Price: 694,22000 €