Heat Shrink Tubing, Flexible 1.260" (32.00mm) 2 to 1 Black 98.4' (30.0m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

495697

DigiKey Part Number
495697-ND
Manufacturer
Manufacturer Product Number
495697
Description
2:1 HEAT SHRINK TUBING:BLACK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.260" (32.00mm) 2 to 1 Black 98.4' (30.0m)
Datasheet
 Datasheet
EDA/CAD Models
495697 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Supplied
1.260" (32.00mm)
Mfr
Inner Diameter - Recovered
0.630" (16.00mm)
Series
Recovered Wall Thickness
0.040" (1.02mm)
Packaging
Spool
Material
Part Status
Active
Features
Flame Retardant
Type
Color
Shrinkage Ratio
Operating Temperature
-55°C ~ 125°C
Length
98.4' (30.0m)
Shrink Temperature
70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Spool
QuantityUnit PriceExt Price
1379,63000 €379,63 €
Manufacturers Standard Package
Unit Price without VAT:379,63000 €
Unit Price with VAT:459,35230 €
Alternate Color
2:1 HEAT SHRINK TUBING BLUE
In-Stock: 0
Unit Price: 334,11000 €
2:1 HEAT SHRINK TUBING WHITE
In-Stock: 0
Unit Price: 334,11000 €
2:1 HEAT SHRINK TUBING RED
In-Stock: 0
Unit Price: 334,11000 €