
3425200250FT | |
|---|---|
DigiKey Part Number | 145-3425200250FT-ND |
Manufacturer | |
Manufacturer Product Number | 3425200250FT |
Description | THUMB SCREW KNOB HEX 1/4"-20 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Hex Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 3425200250FT Models |
Category | Drive Type Hex |
Manufacturer Essentra Components | Thread Size 1/4"-20 |
Series | Head Diameter 0.375" (9.53mm) 3/8" |
Packaging Bulk | Length - Below Head 2.500" (63.50mm) |
Part Status Active | Length - Overall 2.750" (69.85mm) |
Type Thumb Screw | Material Nylon |
Screw Head Type Knob | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33200 € | 1,66 € |
| 10 | 0,30800 € | 3,08 € |
| 25 | 0,28000 € | 7,00 € |
| 50 | 0,26200 € | 13,10 € |
| 100 | 0,24570 € | 24,57 € |
| 250 | 0,22688 € | 56,72 € |
| 500 | 0,21438 € | 107,19 € |
| 1.000 | 0,20321 € | 203,21 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,48400 € |

