
27TCSP00625 | |
|---|---|
DigiKey Part Number | 145-27TCSP00625-ND |
Manufacturer | |
Manufacturer Product Number | 27TCSP00625 |
Description | BOARD SUPRT SNAP LOCK NYLON 5/8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 27TCSP00625 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | - | |
Support Hole Diameter | 0.156" (3.96mm) | |
Support Panel Thickness | 0.063" (1.59mm) | |
Mounting Hole Diameter | 0.156" (3.96mm) 5/32" | |
Mounting Panel Thickness | 0.063" (1.59mm) | |
Features | - | |
Material | Nylon | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,29000 € | 0,29 € |
| 5 | 0,24400 € | 1,22 € |
| 10 | 0,22700 € | 2,27 € |
| 25 | 0,20600 € | 5,15 € |
| 50 | 0,19220 € | 9,61 € |
| 100 | 0,18010 € | 18,01 € |
| 250 | 0,16592 € | 41,48 € |
| 500 | 0,15652 € | 78,26 € |
| 1.000 | 0,14814 € | 148,14 € |
| Unit Price without VAT: | 0,29000 € |
|---|---|
| Unit Price with VAT: | 0,35090 € |

