
27POSTNT0625 | |
|---|---|
DigiKey Part Number | 145-27POSTNT0625-ND |
Manufacturer | |
Manufacturer Product Number | 27POSTNT0625 |
Description | NON-THREADED POST. .214 BODY OD, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | M13 Pan Head Drive Polyethylene |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Screw Head Type | Pan Head | |
Drive Type | - | |
Features | - | |
Thread Size | M13 | |
Head Diameter | 0.390" (9.91mm) | |
Head Height | 0.070" (1.78mm) | |
Length - Below Head | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.695" (17.65mm) | |
Material | Polyethylene | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,04989 € | 49,89 € |
| Unit Price without VAT: | 0,04989 € |
|---|---|
| Unit Price with VAT: | 0,06037 € |

