#6 Shoulder Washer 0.080" (2.08mm) Thick Nylon
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24SW0006

DigiKey Part Number
RPC10369-ND
Manufacturer
Manufacturer Product Number
24SW0006
Description
WASHER SHOULDER #6 NYLON
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
#6 Shoulder Washer 0.080" (2.08mm) Thick Nylon
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
Packaging
Bulk
Part Status
Active
Thread/Screw/Hole Size
#6
Diameter - Inside
0.146" (3.71mm)
Diameter - Outside
0.328" (8.33mm)
Diameter - Shoulder
0.218" (5.54mm)
Thickness - Overall
0.080" (2.08mm)
Length - Below Head
0.040" (1.02mm)
Material
Nylon
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.752
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,12000 €0,12 €
50,09800 €0,49 €
100,09000 €0,90 €
250,08160 €2,04 €
500,07580 €3,79 €
1000,07070 €7,07 €
2500,06464 €16,16 €
5000,06068 €30,34 €
1.0000,05716 €57,16 €
Manufacturers Standard Package
Unit Price without VAT:0,12000 €
Unit Price with VAT:0,14520 €