Variable Size Bushing, Strain Relief Variable Size Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

23MP03P40

DigiKey Part Number
145-23MP03P40-ND
Manufacturer
Manufacturer Product Number
23MP03P40
Description
BUSHING W/STR RELIEF PA BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Variable Size Bushing, Strain Relief Variable Size Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Essentra Components
Series
-
Packaging
Bulk
Part Status
Active
Bushing, Grommet Type
Bushing, Strain Relief
For Use With/Related Products
SP-1, SPT-1
Panel Thickness
0.062" (1.57mm)
Panel Cutout Dimensions
Variable Size
Diameter - Inside
Variable Size
Features
-
Material
Polyamide (PA), Nylon
Color
Black
Material Flammability Rating
UL94 V-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 907
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,10000 €0,10 €
100,09100 €0,91 €
250,08520 €2,13 €
500,08140 €4,07 €
1000,07750 €7,75 €
2500,07260 €18,15 €
5000,06912 €34,56 €
1.0000,06581 €65,81 €
3.0000,06090 €182,70 €
Manufacturers Standard Package
Unit Price without VAT:0,10000 €
Unit Price with VAT:0,12100 €