
22SPW11BK | |
|---|---|
DigiKey Part Number | 145-22SPW11BK-ND |
Manufacturer | |
Manufacturer Product Number | 22SPW11BK |
Description | SPIRAL WRAP 1" X 100' BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Category | Diameter - Outside, Non-Expanded 1.000" (25.40mm) |
Manufacturer Essentra Components | Material Polyethylene (PE) |
Series | Color Black |
Packaging Bulk | Length 100' (30.48m) |
Part Status Active | Wall Thickness 0.095" (2.41mm) |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Environment Protection UV Resistant |
Diameter - Inside, Non-Expanded 1.000" (25.40mm) | Base Product Number |
Diameter - Inside, Expanded 7.000" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,22000 € | 140,22 € |
| Unit Price without VAT: | 140,22000 € |
|---|---|
| Unit Price with VAT: | 169,66620 € |

