
22SPW10BK | |
|---|---|
DigiKey Part Number | 145-22SPW10BK-ND |
Manufacturer | |
Manufacturer Product Number | 22SPW10BK |
Description | SPIRAL WRAP 1" X 100' BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 1.000" (25.40mm) X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | 1.000" (25.40mm) | |
Diameter - Inside, Expanded | 7.000" (177.80mm) | |
Diameter - Outside, Non-Expanded | 1.000" (25.40mm) | |
Material | Polyethylene (PE) | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.070" (1.78mm) | |
Operating Temperature | - | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | - | |
Material Flammability Rating | - | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,04000 € | 198,04 € |
| 2 | 182,13500 € | 364,27 € |
| 3 | 173,44000 € | 520,32 € |
| 5 | 163,06800 € | 815,34 € |
| 7 | 156,57714 € | 1.096,04 € |
| 10 | 149,98100 € | 1.499,81 € |
| 25 | 134,28360 € | 3.357,09 € |
| 50 | 133,58660 € | 6.679,33 € |
| Unit Price without VAT: | 198,04000 € |
|---|---|
| Unit Price with VAT: | 239,62840 € |

