


22MP04376 | |
|---|---|
DigiKey Part Number | RPC7249-ND |
Manufacturer | |
Manufacturer Product Number | 22MP04376 |
Description | BUSHING 0.243" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.437" (11.10mm) Bushing 0.243" (6.17mm) Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.125" (3.18mm) |
Manufacturer Essentra Components | Panel Cutout Dimensions Circular - 0.437" (11.10mm) |
Series | Diameter - Inside 0.243" (6.17mm) |
Packaging Bulk | Material Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Bushing | Material Flammability Rating UL94 V-2 |
For Use With/Related Products Cable, Wires | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,08600 € | 0,86 € |
| 25 | 0,08040 € | 2,01 € |
| 50 | 0,07640 € | 3,82 € |
| 100 | 0,07290 € | 7,29 € |
| 250 | 0,06828 € | 17,07 € |
| 500 | 0,06504 € | 32,52 € |
| 1.000 | 0,06192 € | 61,92 € |
| 3.000 | 0,05730 € | 171,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

