Circular - 0.875" (22.22mm) Bushing 0.750" (19.05mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22MP01080

DigiKey Part Number
145-22MP01080-ND
Manufacturer
Manufacturer Product Number
22MP01080
Description
BUSHING 0.750" PA66 BLACK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Circular - 0.875" (22.22mm) Bushing 0.750" (19.05mm) Black
Datasheet
 Datasheet
EDA/CAD Models
22MP01080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Panel Cutout Dimensions
Circular - 0.875" (22.22mm)
Manufacturer
Essentra Components
Diameter - Inside
0.750" (19.05mm)
Packaging
Bulk
Features
Snap-Mount
Part Status
Active
Material
Polyamide (PA66), Nylon 6/6
Bushing, Grommet Type
Bushing
Color
Black
For Use With/Related Products
Cable, Wires
Material Flammability Rating
UL94 V-2
Panel Thickness
0.062" (1.57mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 894
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,10600 €1,06 €
250,09920 €2,48 €
500,09460 €4,73 €
1000,09000 €9,00 €
2500,08436 €21,09 €
5000,08032 €40,16 €
1.0000,07648 €76,48 €
3.0000,07077 €212,31 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €