
22MP01070 | |
|---|---|
DigiKey Part Number | 145-22MP01070-ND |
Manufacturer | |
Manufacturer Product Number | 22MP01070 |
Description | BUSHING 0.625" PA66 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.781" (19.84mm) Bushing 0.625" (15.88mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 22MP01070 Models |
Category | Panel Cutout Dimensions Circular - 0.781" (19.84mm) |
Manufacturer Essentra Components | Diameter - Inside 0.625" (15.88mm) |
Packaging Bulk | Features Snap-Mount |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Bushing, Grommet Type Bushing | Color Black |
For Use With/Related Products Cable, Wires | Material Flammability Rating UL94 V-2 |
Panel Thickness 0.062" (1.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,12600 € | 1,26 € |
| 25 | 0,11800 € | 2,95 € |
| 50 | 0,11240 € | 5,62 € |
| 100 | 0,10700 € | 10,70 € |
| 250 | 0,10032 € | 25,08 € |
| 500 | 0,09552 € | 47,76 € |
| 1.000 | 0,09095 € | 90,95 € |
| 3.000 | 0,08415 € | 252,45 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16940 € |

