
22MP01030W | |
|---|---|
DigiKey Part Number | 145-22MP01030W-ND |
Manufacturer | |
Manufacturer Product Number | 22MP01030W |
Description | BUSHING 0.375" PA66 WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Circular - 0.500" (12.70mm) Bushing 0.375" (9.52mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 22MP01030W Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.062" (1.57mm) | |
Panel Cutout Dimensions | Circular - 0.500" (12.70mm) | |
Diameter - Inside | 0.375" (9.52mm) | |
Features | Snap-Mount | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | White | |
Material Flammability Rating | UL94 V-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05500 € | 0,55 € |
| 25 | 0,05160 € | 1,29 € |
| 50 | 0,04900 € | 2,45 € |
| 100 | 0,04670 € | 4,67 € |
| 250 | 0,04380 € | 10,95 € |
| 500 | 0,04168 € | 20,84 € |
| 1.000 | 0,03969 € | 39,69 € |
| 3.000 | 0,03672 € | 110,16 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

