Component Mount Capacitors Rectangular 0.045" (1.14mm) Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

22CM0100

DigiKey Part Number
145-22CM0100-ND
Manufacturer
Manufacturer Product Number
22CM0100
Description
MOUNT RECT CAPACITORS 0.045"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Component Mount Capacitors Rectangular 0.045" (1.14mm) Natural
Datasheet
 Datasheet
EDA/CAD Models
22CM0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Usage
Capacitors
Manufacturer
Essentra Components
Material
Nylon
Packaging
Bulk
Color
Natural
Part Status
Active
Length
0.180" (4.57mm)
Type
Mount
Width
0.090" (2.29mm) 1/11"
Shape
Rectangular
Height
0.045" (1.14mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 887
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,24000 €0,24 €
100,20100 €2,01 €
250,18840 €4,71 €
500,17940 €8,97 €
1000,17070 €17,07 €
2500,16000 €40,00 €
5000,15236 €76,18 €
1.0000,14508 €145,08 €
3.0000,13425 €402,75 €
Manufacturers Standard Package
Unit Price without VAT:0,24000 €
Unit Price with VAT:0,29040 €