


16FWRT875062 | |
|---|---|
DigiKey Part Number | RPC6816-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT875062 |
Description | WASHER FLAT RETAINING 7/8" NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7/8" Flat, Retaining Washer 0.062" (1.57mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT875062 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | 7/8" | |
Diameter - Inside | - | |
Diameter - Outside | 1.343" (34.11mm) | |
Thickness | 0.062" (1.57mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 5 | 0,19000 € | 0,95 € |
| 10 | 0,17600 € | 1,76 € |
| 25 | 0,15920 € | 3,98 € |
| 50 | 0,14860 € | 7,43 € |
| 100 | 0,13880 € | 13,88 € |
| 250 | 0,12768 € | 31,92 € |
| 500 | 0,12030 € | 60,15 € |
| 1.000 | 0,11370 € | 113,70 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

