
16FWRT008032C | |
|---|---|
DigiKey Part Number | RPC10149-ND |
Manufacturer | |
Manufacturer Product Number | 16FWRT008032C |
Description | WASHER FLAT RETAINING #8 NYLON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #8 Flat, Retaining Washer 0.032" (0.81mm) Thick Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 16FWRT008032C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Flat, Retaining | |
Thread/Screw/Hole Size | #8 | |
Diameter - Inside | 0.152" (3.86mm) | |
Diameter - Outside | 0.328" (8.33mm) | |
Thickness | 0.032" (0.81mm) | |
Plating | - | |
Material | Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 5 | 0,06800 € | 0,34 € |
| 10 | 0,06100 € | 0,61 € |
| 25 | 0,05560 € | 1,39 € |
| 50 | 0,05120 € | 2,56 € |
| 100 | 0,04760 € | 4,76 € |
| 250 | 0,04348 € | 10,87 € |
| 500 | 0,04072 € | 20,36 € |
| 1.000 | 0,03828 € | 38,28 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

