
092528050TEG | |
|---|---|
DigiKey Part Number | 092528050TEG-ND |
Manufacturer | |
Manufacturer Product Number | 092528050TEG |
Description | THUMB SCREW KNOB SLOTTED 1/4"-28 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1/4"-28 Knob Thumb Screw Slotted Drive Nylon |
EDA/CAD Models | 092528050TEG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | Slotted | |
Features | - | |
Thread Size | 1/4"-28 | |
Head Diameter | 0.480" (12.19mm) | |
Head Height | 0.305" (7.75mm) | |
Length - Below Head | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.805" (20.45mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,10502 € | 52,51 € |
| Unit Price without VAT: | 0,10502 € |
|---|---|
| Unit Price with VAT: | 0,12707 € |

