
0337516550B | |
|---|---|
DigiKey Part Number | 145-0337516550B-ND |
Manufacturer | |
Manufacturer Product Number | 0337516550B |
Description | UNSLOTTED HEX BOLT, 3/8-16 THREA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3/8"-16 Hex Head Cap Screw Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cap Screw | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 3/8"-16 | |
Head Diameter | 0.562" (14.28mm) 9/16" | |
Head Height | - | |
Length - Below Head | 5.500" (139.70mm) | |
Length - Overall | 5.768" (146.51mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,42000 € | 4,42 € |
| 5 | 3,78000 € | 18,90 € |
| 10 | 3,55200 € | 35,52 € |
| 25 | 3,28800 € | 82,20 € |
| 50 | 3,11300 € | 155,65 € |
| 100 | 2,95640 € | 295,64 € |
| 250 | 2,77436 € | 693,59 € |
| 500 | 2,65322 € | 1.326,61 € |
| 1.000 | 2,54462 € | 2.544,62 € |
| Unit Price without VAT: | 4,42000 € |
|---|---|
| Unit Price with VAT: | 5,34820 € |

