
0331218450B | |
|---|---|
DigiKey Part Number | 0331218450B-ND |
Manufacturer | |
Manufacturer Product Number | 0331218450B |
Description | BOLT HEX HEX SOCKET 5/16"-18 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 5/16"-18 Hex Head Bolt Hex Socket Drive Nylon |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bolt | |
Screw Head Type | Hex Head | |
Drive Type | Hex Socket | |
Features | - | |
Thread Size | 5/16"-18 | |
Head Diameter | - | |
Head Height | - | |
Length - Below Head | 4.500" (114.30mm) | |
Length - Overall | - | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,41832 € | 354,58 € |
| Unit Price without VAT: | 1,41832 € |
|---|---|
| Unit Price with VAT: | 1,71617 € |

