
010640R037 | |
|---|---|
DigiKey Part Number | 010640R037-ND |
Manufacturer | |
Manufacturer Product Number | 010640R037 |
Description | MACHINE SCREW ROUND HEAD SLOTTED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Head Machine Screw Slotted Drive Nylon |
EDA/CAD Models | 010640R037 Models |
Category | Drive Type Slotted |
Manufacturer Essentra Components | Head Diameter 0.250" (6.35mm) 1/4" |
Series | Head Height 0.194" (4.93mm) |
Packaging Bulk | Length - Below Head 0.375" (9.53mm) 3/8" |
Part Status Active | Length - Overall 0.569" (14.45mm) |
Type Machine Screw | Material Nylon |
Screw Head Type Round Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06356 € | 63,56 € |
| Unit Price without VAT: | 0,06356 € |
|---|---|
| Unit Price with VAT: | 0,07691 € |

