
010440WF137 | |
|---|---|
DigiKey Part Number | RPC7735-ND |
Manufacturer | |
Manufacturer Product Number | 010440WF137 |
Description | MACH SCREW PAN PHILLIPS #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Pan Head Machine Screw Phillips Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440WF137 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Machine Screw | |
Screw Head Type | Pan Head | |
Drive Type | Phillips | |
Features | - | |
Thread Size | #4-40 | |
Length - Below Head | 1.375" (34.93mm) | |
Length - Overall | 1.570" (39.88mm) | |
Material | Nylon | |
Plating | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,11000 € | 0,11 € |
| 5 | 0,09000 € | 0,45 € |
| 10 | 0,08200 € | 0,82 € |
| 25 | 0,07360 € | 1,84 € |
| 50 | 0,06860 € | 3,43 € |
| 100 | 0,06380 € | 6,38 € |
| 250 | 0,05836 € | 14,59 € |
| 500 | 0,05476 € | 27,38 € |
| 1.000 | 0,05155 € | 51,55 € |
| Unit Price without VAT: | 0,11000 € |
|---|---|
| Unit Price with VAT: | 0,13310 € |

