
010440CD137 | |
|---|---|
DigiKey Part Number | RPC7631-ND |
Manufacturer | |
Manufacturer Product Number | 010440CD137 |
Description | MACH SCREW BINDING COMBO #4-40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | #4-40 Binding Head Machine Screw Combination Drive Nylon |
Datasheet | Datasheet |
EDA/CAD Models | 010440CD137 Models |
Category | Drive Type Combination |
Manufacturer Essentra Components | Thread Size #4-40 |
Series | Length - Below Head 1.375" (34.93mm) |
Packaging Bulk | Length - Overall 1.527" (38.79mm) |
Part Status Active | Material Nylon |
Type Machine Screw | Base Product Number |
Screw Head Type Binding Head |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,05091 € | 50,91 € |
| Unit Price without VAT: | 0,05091 € |
|---|---|
| Unit Price with VAT: | 0,06160 € |

