
007SA | |
|---|---|
DigiKey Part Number | 145-007SA-ND |
Manufacturer | |
Manufacturer Product Number | 007SA |
Description | HOLE PLUG LOW-DENSITY PE BLUE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hole Plug Low-Density Polyethylene Blue |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Blue | |
Material | Low-Density Polyethylene | |
Hole Diameter | - | |
Flange Diameter | 0.375" (9.53mm) 3/8" | |
Diameter - Inside | 0.299" | |
Diameter - Outside | 0.365" | |
Panel Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 5 | 0,08600 € | 0,43 € |
| 10 | 0,07900 € | 0,79 € |
| 25 | 0,07160 € | 1,79 € |
| 50 | 0,06640 € | 3,32 € |
| 100 | 0,06180 € | 6,18 € |
| 250 | 0,05652 € | 14,13 € |
| 500 | 0,05302 € | 26,51 € |
| 1.000 | 0,04990 € | 49,90 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

