



90811120000 | |
|---|---|
DigiKey Part Number | RPC2702-ND |
Manufacturer | |
Manufacturer Product Number | 90811120000 |
Description | SWING HANDLE SCREW ZAMAK SEALED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Swinghandle Rectangular - 50.00mm x 25.00mm (2) Cutout Screw Holes, Back Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 90811120000 Models |
Category | Type Swinghandle |
Manufacturer Essentra Access Solutions | Panel Cutout Dimensions Rectangular - 50.00mm x 25.00mm (2) |
Series | Mounting Type Screw Holes, Back |
Packaging Bulk | Material Zamak, Chrome Plated |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,70000 € | 32,70 € |
| 5 | 27,96000 € | 139,80 € |
| 10 | 26,13400 € | 261,34 € |
| 25 | 23,90080 € | 597,52 € |
| 50 | 22,40540 € | 1.120,27 € |
| Unit Price without VAT: | 32,70000 € |
|---|---|
| Unit Price with VAT: | 39,56700 € |














