



2402110000 | |
|---|---|
DigiKey Part Number | RPC2502-ND |
Manufacturer | |
Manufacturer Product Number | 2402110000 |
Description | T-HANDLE COMP LATCH PNL MT ZAMAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | T-Handle Compression Latch Square (Rounded Corners) - 20.20mm Cutout Panel Mount Zamak, Chrome Plated |
Datasheet | Datasheet |
EDA/CAD Models | 2402110000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Essentra Access Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | T-Handle Compression Latch | |
Panel Cutout Dimensions | Square (Rounded Corners) - 20.20mm | |
Mounting Type | Panel Mount | |
Material | Zamak, Chrome Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,16000 € | 45,16 € |
| 5 | 38,60800 € | 193,04 € |
| 10 | 36,08700 € | 360,87 € |
| 25 | 33,00280 € | 825,07 € |
| 50 | 32,14340 € | 1.607,17 € |
| Unit Price without VAT: | 45,16000 € |
|---|---|
| Unit Price with VAT: | 54,64360 € |

