ESP32-DEVKITC-VB is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 381
Unit Price: 9,47000 €
Datasheet
Image for ESP32-DEVKITC-VB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESP32-DEVKITC-VB

DigiKey Part Number
1904-ESP32-DEVKITC-VB-ND
Manufacturer
Manufacturer Product Number
ESP32-DEVKITC-VB
Description
ESP32 GENERAL DEVELOPMENT KIT, E
Customer Reference
Detailed Description
ESP32-WROVER-B ESP32 802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE) Transceiver 2.4GHz Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Espressif Systems
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Transceiver; 802.11 a/b/g/n (Wi-Fi, WiFi, WLAN), Bluetooth® 5.x (BLE)
Frequency
2.4GHz
Contents
Board(s), Cable(s), Accessories
Antenna Type
-
Utilized IC / Part
ESP32-WROVER-B
Note
-
RF Type
802.11 a/b/g/n (WiFi/WLAN/Wi-Fi 4), Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
Transceiver
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2529,46659 €2.385,58 €
Manufacturers Standard Package
Unit Price without VAT:9,46659 €
Unit Price with VAT:11,45457 €