MFR Recommended

VLM100W-12-S | |
|---|---|
DigiKey Part Number | 1800-VLM100W-12-S-ND |
Manufacturer | |
Manufacturer Product Number | VLM100W-12-S |
Description | 120 & 277 VAC, 90% EFF., RECTANG |
Customer Reference | |
Detailed Description | 8A 12V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Category | Power (Watts) 96 W |
Manufacturer ERP Power, LLC | Dimming Non-Dimmable |
Series | Features OCP, OTP, SCP |
Packaging Box | Ratings IP20, NEMA 410 |
Part Status Obsolete | Operating Temperature -20°C ~ 50°C |
Type Constant Voltage | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.39" L x 1.02" W x 0.77" H (136.9mm x 25.9mm x 19.6mm) |
Voltage - Input (Min) 120VAC | Approval Agency cUL, FCC, UL |
Voltage - Input (Max) 277VAC | Standard Number UL 508 |
Voltage - Output 12V | Mounting Type Chassis Mount |
Current - Output (Max) 8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VLM100W-12 | ERP Power, LLC | 263 | 1800-1129-ND | 28,57000 € | MFR Recommended |


