
EVM120W-1400-84 | |
|---|---|
DigiKey Part Number | EVM120W-1400-84-ND |
Manufacturer | |
Manufacturer Product Number | EVM120W-1400-84 |
Description | LED DRVR CC AC/DC 70-84V 117.6MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 70 ~ 84V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | EVM120W-1400-84 Models |
Category | Current - Output (Max) 1.4A |
Manufacturer ERP Power, LLC | Power (Watts) 118 W |
Series | Dimming ELV, Triac |
Packaging Box | Features OCP, OTP, SCP |
Part Status Active | Ratings IP20, NEMA 410 |
DigiKey Programmable Not Verified | Operating Temperature -30°C ~ 90°C |
Type Constant Current | Efficiency 89% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 5.67" L x 2.76" W x 1.57" H (144.0mm x 70.0mm x 40.0mm) |
Voltage - Input (Min) 120VAC | Approval Agency cUL, UL, cRUcs, FC, CE, CB |
Voltage - Input (Max) 277VAC | Mounting Type Chassis Mount |
Voltage - Output 70 ~ 84V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 38,71567 € | 4.645,88 € |
| Unit Price without VAT: | 38,71567 € |
|---|---|
| Unit Price with VAT: | 46,84596 € |

