XG-2121CA 106.2500M-PGPAL0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,95338 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 9,33850 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,90544 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 16,73000 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 12,69538 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 6,94850 €
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: 5,95968 €
Datasheet
106.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XG-2121CA 106.2500M-PGPAL0

DigiKey Part Number
114-XG-2121CA106.2500M-PGPAL0TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
XG-2121CA 106.2500M-PGPAL0
Description
XTAL OSC SO 106.2500MHZ LVPECL S
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
106.25 MHz SO (SAW) LVPECL Oscillator 2.5V Enable/Disable 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
0°C ~ 70°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
60mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
6-SMD, No Lead
Type
Supplier Device Package
6-SMD (7x5)
Frequency
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Output
LVPECL
Current - Supply (Disable) (Max)
2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EG-2121CA 106.2500M-DGPAL0EPSON0EG-2121CA106.2500M-DGPAL0-ND16,95338 €Parametric Equivalent
EG-2121CA 106.2500M-DGPNBEPSON0EG-2121CA106.2500M-DGPNB-ND9,33850 €Parametric Equivalent
EG-2121CA 106.2500M-DGPNL0EPSON0114-EG-2121CA106.2500M-DGPNL0TR-ND6,90544 €Parametric Equivalent
EG-2121CA 106.2500M-PGPABEPSON0EG-2121CA106.2500M-PGPAB-ND16,73000 €Parametric Equivalent
EG-2121CA 106.2500M-PGPAL0EPSON0114-EG-2121CA106.2500M-PGPAL0TR-ND12,69538 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,67457 €2.674,57 €
Manufacturers Standard Package
Unit Price without VAT:2,67457 €
Unit Price with VAT:3,23623 €