
SGR-8002JA-PHC | |
|---|---|
DigiKey Part Number | SGR-8002JA-PHC-ND |
Manufacturer | |
Manufacturer Product Number | SGR-8002JA-PHC |
Description | XTAL OSC PROG XO CMOS 5V 100PPM |
Customer Reference | |
Detailed Description | XO (Standard) CMOS 1 MHz ~ 125 MHz Programmable Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer EPSON | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 45mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator Crystal | Package / Case 4-SOJ, 5.08mm pitch |
Type XO (Standard) | Supplier Device Package 4-SOJ |
Programmable Type Programmed by Digi-Key (Enter your frequency in Web Order Notes) | Size / Dimension 0.551" L x 0.341" W (14.00mm x 8.65mm) |
Available Frequency Range 1 MHz ~ 125 MHz | Height - Seated (Max) 0.185" (4.70mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 30 mA |
Output CMOS |

