Parametric Equivalent
Parametric Equivalent

SG7050CCN 6.000000M-HJGA0 | |
|---|---|
DigiKey Part Number | 114-SG7050CCN6.000000M-HJGA0TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SG7050CCN 6.000000M-HJGA0 |
Description | XTAL OSC XO 6.000000MHZ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 MHz XO (Standard) CMOS Oscillator 5V Enable/Disable 4-SMD, No Lead |
Category | Frequency Stability ±50ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 20mA |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 4-SMD, No Lead |
Base Resonator | Supplier Device Package 4-SMD (7x5) |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.059" (1.50mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10mA |
Output CMOS | Base Product Number |
Voltage - Supply 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG7050CCN 6.000000M-HJGAB | EPSON | 0 | 114-SG7050CCN6.000000M-HJGAB-ND | 1,93680 € | Parametric Equivalent |
| SX7M6.000A20F30TNN | Shenzhen SCTF Electronics | 72.000 | 5852-SX7M6.000A20F30TNNTR-ND | 1,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,82382 € | 823,82 € |
| Unit Price without VAT: | 0,82382 € |
|---|---|
| Unit Price with VAT: | 0,99682 € |



