
SG5032CAN 10.000000M-TJGAB | |
|---|---|
DigiKey Part Number | SG5032CAN10.000000M-TJGAB-ND |
Manufacturer | |
Manufacturer Product Number | SG5032CAN 10.000000M-TJGAB |
Description | XTAL OSC XO 10.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz XO (Standard) CMOS Oscillator 1.6V ~ 3.6V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.6V ~ 3.6V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Bulk | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.051" (1.30mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 1,56700 € | 78,35 € |
| Unit Price without VAT: | 1,56700 € |
|---|---|
| Unit Price with VAT: | 1,89607 € |

